Microchip ZL40293LDF1

PCIe Buffer with Ultra-Low Additive Jitter 20-Output 250MHz 3.3V 72-Pin QFN T/R
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40293LDF1.

Microchip

Datasheet37 pages1 year ago
Datasheet29 pages7 years ago
Datasheet29 pages7 years ago

Microchip SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ZL40293LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.74
$ 1.95
Stock
104,105
92,834
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
72
72
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL40293LDF1 provided by its distributors.

PCIe Buffer with Ultra-Low Additive Jitter 20-Output 250MHz 3.3V 72-Pin QFN T/R
3.135V~3.465V 250MHz QFN-72(10x10) Clock Buffers, Drivers ROHS
DB2000Q, 20 Output Buffer, PCIe Gen1-6, LP-HCSL
20-Output DB2000Q Buffer with Ultra
20-Output Db2000Q Buffer With Ultra 72 Vqfn 10X10X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL40293LDF1
IC CLK BUFFER 1:20 250MHZ 72QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.