Microchip ZL40262LDF1

Fanout Buffer, 0 MHz to 400 MHz, 2 Outputs, 2.375 V to 3.465 V, 20 Pins, VQFN-EP
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40262LDF1.

Future Electronics

Datasheet36 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
+53.89%

Alternate Parts

Price @ 1000
$ 4.82
$ 1.7
Stock
38,964
82,996
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-09-19
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip ZL40262LDF1 provided by its distributors.

Fanout Buffer, 0 MHz to 400 MHz, 2 Outputs, 2.375 V to 3.465 V, 20 Pins, VQFN-EP
PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 20-QFN (4x4)
2-Output PCIe HCSL Fanout Buffers with Individual Output Enable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.