Microchip ZL40252LDG1

Clock Buffer, Fanout, 1 GHz, 10 Outputs, 3.135 V to 3.465 V, 56 Pins, QFN-EP
$ 9.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40252LDG1.

Microchip

Datasheet61 pages6 years ago

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

CAD Models

Download Microchip ZL40252LDG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.118
$ 26.49
Stock
101,871
88,049
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
56
56
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL40252LDG1 provided by its distributors.

Clock Buffer, Fanout, 1 GHz, 10 Outputs, 3.135 V to 3.465 V, 56 Pins, QFN-EP
Clock Fanout Buffer 10-OUT 4-IN 1:10 56-Pin QFN EP Tray
Clock Buffer 10 Output I/O Div & External EEPROM
Buffer, 3.3V, 1.035GHz, VQFN-56, RoHS
Microchip SCT
10 Output Smart Buffer Int Rom 56 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip Technology ZL40252LDG1
10 Output Smart Buffer Int ROM
10 OUTPUT PROGRAMMABLE FANOUT BU
IC CLK BUF 4:10 1.035GHZ 56QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.