Microchip ZL40251LDF1

Clock Fanout Buffer Internal EEPROM 6-OUT 56-Pin QFN T/R
$ 25.41
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40251LDF1.

Microchip

Datasheet61 pages6 years ago

Electro Sonic

LCSC

Microchip SCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 25.41
$ 8.76
Stock
80,489
72,692
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
56
56
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL40251LDF1 provided by its distributors.

Clock Fanout Buffer Internal EEPROM 6-OUT 56-Pin QFN T/R
6 Output Smart Buffer Int Eeprom 56 Vqfn 8X8X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL40251LDF1
Buffer, 3.3V, 1GHz, VQFN-56, RoHS
Microchip SCT
6 Output Smart Buffer Int EEPROM
IC CLK BUFFER 4:6 1.035GHZ 56QFN
6 OUTPUT PROGRAMMABLE FANOUT BUF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.