Microchip ZL40250LDG1

Clock Fanout Buffer External EEPROM 6-OUT 56-Pin QFN Tray
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40250LDG1.

Microchip

Datasheet61 pages6 years ago

Electro Sonic

LCSC

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.61
$ 21.96
Stock
100,735
77,450
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
56
56
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 month ago)

Descriptions

Descriptions of Microchip ZL40250LDG1 provided by its distributors.

Clock Fanout Buffer External EEPROM 6-OUT 56-Pin QFN Tray
6 Output Smart Buffer Int Rom 56 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip Technology ZL40250LDG1
Buffer, 3.3V, 1GHz, VQFN-56, RoHS
Microchip SCT
IC CLK BUFFER 4:6 1.035GHZ 56QFN
6 OUTPUT PROGRAMMABLE FANOUT BUF
1.71V 3.465V 156.25MHz QFN SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.