Microchip ZL40240LDG1

Clock Fanout Buffer 10-OUT 32-Pin QFN Tray
$ 4.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40240LDG1.

Microchip

Datasheet44 pages2 years ago
Datasheet34 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.53%

CAD Models

Download Microchip ZL40240LDG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.439
$ 13.21
Stock
130,558
113,676
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
1.35 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL40240LDG1 provided by its distributors.

Clock Fanout Buffer 10-OUT 32-Pin QFN Tray
Ten Lvcmos Output Fanout Buffer 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip Technology ZL40240LDG1
Ten LVCMOS Output Fanout Buffer
Buffer, 3.3V, 1GHz, VQFN-32, RoHS
Microchip SCT
IC CLK BUFFER 3:10 250MHZ 32QFN
1.35V 3.465V QFN-32-EP SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.