Microchip ZL40234LDF1

Clock Fanout Buffer 4-OUT 32-Pin QFN T/R
$ 12.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40234LDF1.

Microchip

Datasheet42 pages3 years ago

Microchip SCT

CAD Models

Download Microchip ZL40234LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.57
$ 4.262
Stock
51,256
185,144
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip ZL40234LDF1 provided by its distributors.

Clock Fanout Buffer 4-OUT 32-Pin QFN T/R
3 x 4 LVPECL/LVDS/HCSL Fanout Buffer
3 X 4 Lvpecl/Lvds/Hcsl Fanout Buffer 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL40234LDF1
Buffer, 3.3V, 1GHz, VQFN-32, RoHS
Microchip SCT
IC CLK BUFFER 3:5 1.6GHZ 32QFN
LOW SKEW, LOW ADDITIVE JITTER 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.