Microchip ZL40231LDF1

Clock Fanout Buffer 10-OUT 48-Pin QFN T/R
$ 6.66
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40231LDF1.

Microchip

Datasheet44 pages2 years ago
Datasheet36 pages7 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.66
$ 2.38
Stock
108,173
147,951
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL40231LDF1 provided by its distributors.

Clock Fanout Buffer 10-OUT 48-Pin QFN T/R
3 x 10 LVPECL/LVDS/HCSL Fanout Buffer
3 X 10 Lvpecl/Lvds/Hcsl Fanout Buffer 48 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL40231LDF1
Buffer, 3.3V, 1GHz, VQFN-48, RoHS
Microchip SCT
IC CLK BUFFER 3:10 1.6GHZ 48QFN
LOW SKEW, LOW ADDITIVE JITTER 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZL40231LDF-1