Microchip ZL40224LDF1

Clock Fanout Buffer 8-OUT 32-Pin QFN T/R
$ 18.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40224LDF1.

Official Datasheet10 years ago

Alternate Parts

Price @ 1000
$ 18.9
$ 6.489
Stock
78,602
102,066
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 month ago)

Descriptions

Descriptions of Microchip ZL40224LDF1 provided by its distributors.

Clock Fanout Buffer 8-OUT 32-Pin QFN T/R
2:8 Lvpecl Fanout Buffer W/Ext. Term. 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL40224LDF1
Buffer, 3.3V, 1.6GHz, VQFN-32, RoHS
Microchip SCT
IC CLK BUFF MUX 2:8 750MHZ 32QFN
1:8 LVPECL, 2:1 mux w/ext term, no runt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.