Microchip ZL40217LDG1

Clock Fanout Buffer 6-OUT 1-IN 1: 6 32-Pin QFN EP Tray
$ 4.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40217LDG1.

Microchip

Datasheet23 pages12 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+280%

Alternate Parts

Price @ 1000
$ 4.575
$ 13.62
Stock
107,565
148,129
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL40217LDG1 provided by its distributors.

Clock Fanout Buffer 6-OUT 1-IN 1: 6 32-Pin QFN EP Tray
ZL40217 Series 750 MHz Surface Mount Precision 1:6 LVPECL Fanout Buffer - QFN-32
1:6 Lvds Fanout Buffer W/Int. Term. 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip Technology ZL40217LDG1
Buffer, 3.3V, 0.75GHz, VQFN-32, RoHS
Microchip SCT
IC CLK BUFFER 1:6 750MHZ 32QFN
2.375V 3.465V 750MHz QFN SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.