Microchip ZL40215LDG1

Clock Buffer, Fanout, 750 MHz, 4 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN-EP
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40215LDG1.

Microchip

Datasheet22 pages12 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-45.79%

Alternate Parts

Price @ 1000
$ 3.81
$ 11.35
Stock
133,487
147,689
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL40215LDG1 provided by its distributors.

Clock Buffer, Fanout, 750 MHz, 4 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN-EP
Clock Fanout Buffer 4-OUT 16-Pin QFN EP Tray
ZL40215 Series 750 MHz Surface Mount Precision 1:4 LVPECL Fanout Buffer - QFN-16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.