Microchip ZL40212LDF1

Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP T/R
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40212LDF1.

Microchip

Datasheet22 pages12 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.11%

CAD Models

Download Microchip ZL40212LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.82
$ 3.06
Stock
132,865
1,071,300
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
2.375 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL40212LDF1 provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
1:2 Lvds Fanout Buffer W/Ext. Term. 16 Vqfn 3X3X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL40212LDF1
Buffer, 3.3V, 0.75GHz, VQFN-16, RoHS
Microchip SCT
Voltage Regulator 2.375V 3.465V 750MHz QFN SMD
IC CLK BUFFER 1:2 750MHZ 16QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.