Microchip ZL40207LDG1

Clock Fanout Buffer 8-OUT 32-Pin QFN EP Tray
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40207LDG1.

Microchip

Datasheet25 pages12 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.46%

CAD Models

Download Microchip ZL40207LDG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.51
$ 16.41
Stock
158,797
79,421
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL40207LDG1 provided by its distributors.

Clock Fanout Buffer 8-OUT 32-Pin QFN EP Tray
ZL40207 Series 750 MHz Surface Mount Precision 1:8 LVPECL Fanout Buffer - QFN-32
1:8 Lvpecl Fanout Buffer W/Int. Term. 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip Technology ZL40207LDG1
Buffer, 3.3V, 0.75GHz, VQFN-32, RoHS
Microchip SCT
Voltage Regulator 2.375V 3.465V 750MHz QFN SMD
IC CLK BUFFER 1:8 750MHZ 32QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.