Microchip ZL40200LDF1

Clock Buffer, Fanout, 750 MHz, 2 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN-EP
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL40200LDF1.

Microchip

Datasheet25 pages12 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.82
$ 3.131
Stock
105,928
1,159,358
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL40200LDF1 provided by its distributors.

Clock Buffer, Fanout, 750 MHz, 2 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN-EP
1:2 Lvpecl Fanout Buffer W/Ext. Term. 16 Vqfn 3X3X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL40200LDF1
Buffer, 3.3V, 0.75GHz, VQFN-16, RoHS
Microchip SCT
Voltage Regulator 2.375V 3.465V 750MHz QFN SMD
IC CLK BUFFER 1:2 750MHZ 16QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.