Microchip ZL38063LDF1

IC AUDIO SIGNAL PROCESSOR 64QFN / Audio Audio Signal Processor 4 Channel 64-QFN (9x9)
$ 21.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL38063LDF1.

Microchip

Datasheet63 pages9 years ago

Inventory History

3 month trend:
-12.69%

CAD Models

Download Microchip ZL38063LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.35
$ 6.354
Stock
208,601
237,693
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL38063LDF1 provided by its distributors.

IC AUDIO SIGNAL PROCESSOR 64QFN / Audio Audio Signal Processor 4 Channel 64-QFN (9x9)
Audio processor with Microphone Array support for speech recognition
Microphone Array Audio Processor 64-Pin QFN T/R
IC AUDIO SIGNAL PROCESSOR 64QFN
Audio Processor For Security Camera And Asr Assist 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL38063LDF1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.