Microchip ZL38052LDF1

IC AUDIO SIGNAL PROCESSOR 64QFN / Audio Audio Signal Processor Channel 64-QFN (9x9)
$ 25.07
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL38052LDF1.

SHENGYU ELECTRONICS

Datasheet64 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-1.06%

CAD Models

Download Microchip ZL38052LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.07
$ 8.81
Stock
180,725
32,265
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL38052LDF1 provided by its distributors.

IC AUDIO SIGNAL PROCESSOR 64QFN / Audio Audio Signal Processor Channel 64-QFN (9x9)
Advanced IP Camera with Sound Classifier Audio Processor 64-Pin QFN T/R
Audio processor for multi-mic IP Cameras with audio event detection
Audio and Voice, 9x9x1mm, 64-VQFN, RoHS
Microchip SCT
Audio Processor For Security Cameras 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL38052LDF1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.