Microchip ZL38040LDF1

IC AUDIO SIGNAL PROCESSOR 64QFN / Audio Audio Signal Processor 2 Channel 64-QFN (9x9)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL38040LDF1.

SHENGYU ELECTRONICS

Datasheet6 pages12 years ago

CAD Models

Download Microchip ZL38040LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.25
Stock
184,480
131,115
Authorized Distributors
2
3
Case/Package
-
QFN
Number of Pins
64
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL38040LDF1 provided by its distributors.

IC AUDIO SIGNAL PROCESSOR 64QFN / Audio Audio Signal Processor 2 Channel 64-QFN (9x9)
ZL38040 Series Audio Signal Surface Mount Audio Processor - HVQFN-64
Audio processor for HD full duplex speakerphone applications
IC AUDIO PROC IP PHONE ADV 64QFN
IC AUDIO SIGNAL PROCESSOR 64QFN
Advanced Audio Processor 64-Pin QFN T/R
Audio DSPs Advanced Wideband Audio Processor, T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.