Microchip ZL30622LDF1

Any-to-Any Frequency Timing Card PLL with Ultra-Low Jitter 3-Output 32-Pin QFN T/R
$ 76.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30622LDF1.

Microchip

Datasheet96 pages8 years ago

SHENGYU ELECTRONICS

Microchip SCT

CAD Models

Download Microchip ZL30622LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.15
$ 25.91
Stock
65,069
74,408
Authorized Distributors
5
5
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30622LDF1 provided by its distributors.

Any-to-Any Frequency Timing Card PLL with Ultra-Low Jitter 3-Output 32-Pin QFN T/R
QFN-32 Clock / Timing - Application Specific ROHS
SyncE and IEEE 1588, 500Hz, VQFN-32, ROHS
Microchip SCT
3-In 3-Out SyncE Timing Card IC
SINGLE CHANNEL ULTRA LOW JITTER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.