Microchip ZL30282LDG1

PCIe Clock Generator, 250 MHz, 6 Outputs, 2.375 V to 3.465 V, 56 Pins, VQFN-EP
$ 10.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30282LDG1.

Microchip

Datasheet43 pages1 year ago
Datasheet0 pages0 years ago

Electro Sonic

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-23.89%

Alternate Parts

Price @ 1000
$ 10.411
$ 30.24
Stock
84,392
104,530
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
56
56
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL30282LDG1 provided by its distributors.

PCIe Clock Generator, 250 MHz, 6 Outputs, 2.375 V to 3.465 V, 56 Pins, VQFN-EP
Clock Generator/Frequency Synthesizer /PLL
- Clock Generators / Frequency Synthesizers / PLL ROHS
6-Output PCIe Gen 1-4 Clock Generator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.