Microchip ZL30267LDG1

IC CLOCK GENERATOR 4: 10 56-QFN / Clock Multiplier, Frequency Synthesizer IC 156.255MHz 1 56-VFQFN Exposed Pad
$ 18.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30267LDG1.

Microchip

Datasheet98 pages2 years ago
Datasheet93 pages5 years ago

Electro Sonic

LCSC

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ZL30267LDG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.02
$ 53.64
Stock
125,634
85,277
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
56
56
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30267LDG1 provided by its distributors.

IC CLOCK GENERATOR 4:10 56-QFN / Clock Multiplier, Frequency Synthesizer IC 156.255MHz 1 56-VFQFN Exposed Pad
Clock Generation, 1045MHz, 2.5 to 3.3V, VQFN-56, RoHS
Microchip SCT
Any-to-Any Clock Multiplier and Frequency Synthesizer Internal EEPROM 10-Output 2.5V/3.3V/1.8V+2.5V/1.8V+3.3V 56-Pin QFN Tray
IC CLOCK GENERATOR 4:10 56-QFN
Quad Freq Family 10 o/p 2 APLL Int EE
Bypass Cap, 2.375V, 3.465V, 156.255MHz, QFN, SMD
FOUR FREQUENCY FAMILY HIGH PERFO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.