Microchip ZL30266LDF1

Clock Generation, 1045MHz, 2.5 to 3.3V, VQFN-56, RoHS
$ 48.77
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30266LDF1.

Microchip

Datasheet98 pages2 years ago

Electro Sonic

LCSC

Microchip SCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 48.77
$ 16.849
Stock
83,595
79,461
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
56
56
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30266LDF1 provided by its distributors.

Clock Generation, 1045MHz, 2.5 to 3.3V, VQFN-56, RoHS
Microchip SCT
Any-to-Any Clock Multiplier and Frequency Synthesizer External EEPROM 10-Output 2.5V/3.3V/1.8V+2.5V/1.8V+3.3V 56-Pin QFN T/R
Quad Freq Family 10 o/p 2 APLL Int ROM
FOUR FREQUENCY FAMILY HIGH PERFO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.