Microchip ZL30265LDF1

Clock Generator 9.72MHz to 156.25MHz-IN 1045MHz-OUT 56-Pin QFN EP T/R
$ 47.54
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30265LDF1.

Microchip

Datasheet98 pages2 years ago
Datasheet93 pages5 years ago

Electro Sonic

LCSC

Microchip SCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 47.54
$ 15.978
Stock
113,288
105,721
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
56
56
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30265LDF1 provided by its distributors.

Clock Generator 9.72MHz to 156.25MHz-IN 1045MHz-OUT 56-Pin QFN EP T/R
Clock Generation, 1045MHz, 2.5 to 3.3V, VQFN-56, RoHS
Microchip SCT
Any-to-Any Clock Multiplier and Frequency Synthesizer Internal EEPROM 6-Output 2.5V/3.3V/1.8V+2.5V/1.8V+3.3V 56-Pin QFN T/R
Quad Freq Family 6 o/p 2 APLL Int EE
FOUR FREQUENCY FAMILY HIGH PERFO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.