Microchip ZL30253LDG1

Programmable PLL Clock Multiplier/Attenuator Single 14Hz to 500Hz 32-Pin QFN Tray
$ 12.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30253LDG1.

Augswan

Datasheet106 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-36.52%

CAD Models

Download Microchip ZL30253LDG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.03
$ 35.94
$ 35.94
Stock
191,472
201,514
201,514
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
PLL
-
-
-
Input
-
-
-
Max Frequency
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30253LDG1 provided by its distributors.

Programmable PLL Clock Multiplier/Attenuator Single 14Hz to 500Hz 32-Pin QFN Tray
Clock Generator 0.001MHz to 1.25GHz-IN 1035MHz-OUT 32-Pin QFN EP Tray
Clock Generator/Frequency Synthesizer /PLL
3-Input, 3-Output Any-to-Any Clock Multiplier and Jitter Attenuator ICs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.