Microchip ZL30251LDF1

Clock Generator 9.72MHz to 1.25GHz-IN 1035MHz-OUT T/R
$ 29.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30251LDF1.

Microchip

Datasheet78 pages3 years ago

Microchip SCT

SHENGYU ELECTRONICS

CAD Models

Download Microchip ZL30251LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.13
$ 9.749
Stock
107,646
146,597
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
PLL
-
Yes
Input
-
-
Max Frequency
-
1.035 GHz
Number of Outputs
-
1
Min Supply Voltage
-
1.425 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30251LDF1 provided by its distributors.

Clock Generator 9.72MHz to 1.25GHz-IN 1035MHz-OUT T/R
Clock Generation, 1035MHz, 3.3 to VQFN-32, RoHS
Microchip SCT
3-In 3-Out Any-Rate Clk Multiplier w/EE
3 In/Out Any Rate Clk Multiplier & Freq Synth 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL30251LDF1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.