Microchip ZL30250LDG1

Clock Generator 9.72MHz to 1.25GHz Input 1035MHz Output 4Clock Inputs 32-Pin QFN EP Tray
$ 8.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30250LDG1.

Microchip

Datasheet78 pages3 years ago

LCSC

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-64.97%

CAD Models

Download Microchip ZL30250LDG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.138
$ 24.22
Stock
111,826
90,655
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
PLL
-
-
Input
-
-
Max Frequency
-
1.035 GHz
Number of Outputs
-
3
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30250LDG1 provided by its distributors.

Clock Generator 9.72MHz to 1.25GHz Input 1035MHz Output 4Clock Inputs 32-Pin QFN EP Tray
PLL Frequency Synthesizer Single 1Hz to 1035MHz 32-Pin QFN Tray
4-Input, 3-Output Any-to-Any Clock, Multiplier and Frequency Synthesizer ICs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.