Microchip ZL30182LFF7

Any-to-Any Clock Rate Translator 2-Channel 64 Pin LGA T/R
$ 72.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30182LFF7.

Microchip

Datasheet100 pages8 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 72.65
$ 25.369
Stock
67,950
76,329
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyTaiwan
Country of FabricationSingapore, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30182LFF7 provided by its distributors.

Any-to-Any Clock Rate Translator 2-Channel 64 Pin LGA T/R
Dual Channel Any-To-Any Clock Translator 64 Vflga 5X10X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology ZL30182LFF7
Jitter Attenuation, 1 kHz, VFLGA-64, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.