Microchip ZL30169LDG1

3-Input, 3-Output Clock Translator For O; |Microchip Technology ZL30169LDG1
$ 16.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30169LDG1.

Microchip

Datasheet101 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.59%

CAD Models

Download Microchip ZL30169LDG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.58
$ 49.33
Stock
125,336
97,161
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30169LDG1 provided by its distributors.

3-Input, 3-Output Clock Translator For O; |Microchip Technology ZL30169LDG1
IC CLK TRANSLATOR OTN 3I/O 32QFN / Telecom IC 1.035GHz 1 Output 32-QFN (5x5)
Clock Translator 32-Pin QFN Tray
Jitter Attenuation, 1 kHz, VQFN-32, RoHS
Microchip SCT
3-In 3-Out Any-Rate OTN Clk Multiplier
IC CLK TRANSLATOR OTN 3I/O 32QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.