Microchip ZL30163GDG2

PLL Clock Multiplier Dual 750MHz 144-Pin LBGA Tray
$ 83.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30163GDG2.

SHENGYU ELECTRONICS

Datasheet11 pages16 years ago

Inventory History

3 month trend:
+127%

CAD Models

Download Microchip ZL30163GDG2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.87
$ 90.426
$ 90.426
Stock
59,286
96,969
96,969
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL30163GDG2 provided by its distributors.

PLL Clock Multiplier Dual 750MHz 144-Pin LBGA Tray
Clock Generator, 750Mhz, Cmos, Pbga144 Rohs Compliant: Yes |Microchip ZL30163GDG2
SyncE and IEEE 1588, 1kHz, BGA-144, ROHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.