Microchip ZL30151LDF1

Programmable PLL Clock Multiplier/Attenuator Single 1Hz to 500Hz 32-Pin QFN T/R
$ 51.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30151LDF1.

Microchip

Datasheet102 pages8 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip ZL30151LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.89
$ 17.865
Stock
98,566
84,016
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30151LDF1 provided by its distributors.

Programmable PLL Clock Multiplier/Attenuator Single 1Hz to 500Hz 32-Pin QFN T/R
QFN-32 Clock / Timing - Application Specific ROHS
PLL -40C to 85C 32-Pin QFN EP T/R
IC LINE CARD ETH PLL 3I/O 32QFN
SyncE and IEEE 1588, 500Hz, VQFN-32, ROHS
Microchip SCT
3-In 3-Out SyncE Line Card Timing IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.