Microchip ZL30113LDF1

Pb Free Rate Conversion Dpll 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL30113LDF1
$ 22.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30113LDF1.

Augswan

Datasheet8 pages13 years ago

Alternate Parts

Price @ 1000
$ 22.32
$ 7.403
Stock
177,779
71,947
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL30113LDF1 provided by its distributors.

Pb Free Rate Conversion Dpll 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip Technology ZL30113LDF1
IC SLIC/CODEC PLL 32QFN
Pb Free Rate Conversion DPLL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.