Microchip VSC8662XIC

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-BGA (17x17)
$ 16.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8662XIC.

Microchip

Datasheet108 pages7 years ago

Microchip SCT

Augswan

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip VSC8662XIC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.45
$ 20.765
Stock
131,346
87,446
Authorized Distributors
2
4
Case/Package
-
BGA
Number of Pins
256
256
Data Rate
-
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
1.4 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8662XIC provided by its distributors.

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-BGA (17x17)
VSC8662 Series 1.25 Gbps Dual Port 10/100/1000 BASE-T & 100/1000BX PHY - BGA-256
S-PBGA-B256 Tray IN PRODUCTION (Last Updated: 1month ago) Ethernet interface telecom 1.2V 2mm 90C
Ethernet PHY, 1000Mbps, PBGA-256, RoHS
Microchip SCT
2 Ch 1.25Gbps BGA-256 SMD 17mm × 17mm × 2mm
QUAD PORT 10/100/1000BASE-T PHY AND 100BASE-FX/1000BASE-X SERDES WITH I2C MUX AND RECOVERED CLOCK OUTPUTS
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.