Microchip VSC8662XIC-03

Ethernet Transceiver, 2-Trnsvr, PBGA256
$ 20.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8662XIC-03.

Microchip

Datasheet108 pages7 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+711%

CAD Models

Download Microchip VSC8662XIC-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.765
$ 16.45
Stock
98,638
146,250
Authorized Distributors
4
2
Case/Package
BGA
-
Number of Pins
256
256
Data Rate
1 Gbps
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.4 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8662XIC-03 provided by its distributors.

Ethernet Transceiver, 2-Trnsvr, PBGA256
Ethernet PHY, 1000Mbps, PBGA-256, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA
2 Port GbE Cu/Fiber PHY (Ind. Temp)
DUAL 10/100/1000 BASE-T & 100/10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8662XIC03