Microchip VSC8584XKS-14

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
$ 93.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8584XKS-14.

Microchip

Datasheet248 pages7 years ago

Augswan

Microchip SCT

Inventory History

3 month trend:
-48.02%

CAD Models

Download Microchip VSC8584XKS-14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.02
$ 74.41
Stock
115,226
182,412
Authorized Distributors
6
6
Case/Package
-
BGA
Number of Pins
256
256
Data Rate
100 Mbps
1 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A002.a.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8584XKS-14 provided by its distributors.

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
4 Port GbE Cu/Fiber PHY with (Q)SGMII, Premium IEEE 1588 & MACsec (Ind. Temp)
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
4 Port Gbe Cu/Fiber Phy With (Q)Sgmii, P; |Microchip Technology VSC8584XKS-14
S-PBGA-B256 GMII SerDes SPI TBI Tray IN PRODUCTION (Last Updated: 1month ago) interface telecom 1V
Ethernet ICs 4P Q/SGMII Cu/Fi 3E, 256, 4ns Ind GE PHY
VSC8584XKS: 3.3 V 1 Gb/s Quad-Port 10/100/1000BASE-T, 100/1000BASE-X PHY
4 10Mbps,100Mbps,1Gbps BGA 17mm*17mm*1.8mm
IC SWITCH SPDT X 2 175OHM 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8584XKS14