Microchip VSC8582XKS-11

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
$ 41.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8582XKS-11.

Microchip

Datasheet247 pages7 years ago
Datasheet253 pages7 years ago
Datasheet247 pages7 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
-35.19%

Alternate Parts

Price @ 1000
$ 41.708
$ 52.128
Stock
140,172
54,583
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
256
256
Data Rate
-
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A002.a.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8582XKS-11 provided by its distributors.

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet PHY, 0.95 V to 1.05 V, 256 Pins, PBGA
2 Port GbE Cu/Fiber PHY with SGMII, Premium IEEE 1588 & MACsec
2 Port Gbe Cu/Fiber Phy With Sgmii, Prem; |Microchip Technology VSC8582XKS-11
PBGA-256(17x17) Telecommunication Interface ICs ROHS
PHY 1-CH 10Mbps/100Mbps/1Gbps 1V 256-Pin PBGA Tray
2P Q/SGMII CU/FI 3E, 256, 4NS CO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8582XKS11