Microchip VSC8575XKS-14

IC TELECOM INTERFACE 256BGA Telecom IC Ethernet 256-PBGA (17x17)
$ 86.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8575XKS-14.

Microchip

Datasheet205 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.93%

CAD Models

Download Microchip VSC8575XKS-14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.266
$ 69
Stock
90,942
136,612
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
256
256
Data Rate
-
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
950 mV
Max Supply Voltage
-
2.625 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8575XKS-14 provided by its distributors.

IC TELECOM INTERFACE 256BGA Telecom IC Ethernet 256-PBGA (17x17)
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
4 Port GbE Cu/Fiber PHY with (Q)SGMII and Premium IEEE 1588 (Ind. Temp)
Ethernet PHY, 0.95 V to 1.05 V, 256 Pins, PBGA
4 Port Gbe Cu/Fiber Phy With (Q)Sgmii An; |Microchip Technology VSC8575XKS-14
Quad-Port 10/100/1000BASE-T PHY with Synchronous Ethernet
Ethernet ICs 4P Q/SGMII Cu/Fi 3E, 4ns Ind GE PHY
Connector Accessories Video Jack Patchbay Thermoplastic
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8575XKS14