Microchip VSC8562XKS-14

2 Port GbE Cu/Fiber PHY with (Q)SGMII MACsec (Ind. Temp) 256 PBGA 17x17mm TRAY
$ 36.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8562XKS-14.

Microchip

Datasheet178 pages7 years ago
Datasheet178 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.82%

CAD Models

Download Microchip VSC8562XKS-14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.3
$ 29.782
Stock
97,526
109,287
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
256
256
Data Rate
1 Gbps
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
-
Max Supply Voltage
2.625 V
-

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A002.a.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8562XKS-14 provided by its distributors.

2 Port GbE Cu/Fiber PHY with (Q)SGMII MACsec (Ind. Temp) 256 PBGA 17x17mm TRAY
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
IC TELECOM INTERFACE 256BGA Telecom IC Transceiver 256-PBGA (17x17)
Dual-Port 10/100/1000BASE-T PHY with Synchronous Ethernet
ROHS3Compliant Active Surface Mount 2016 interface telecom
PHY 2-Channel 1Gbps 256-Ball BGA Tray
2P, DUAL-MEDIA, GE PHY, MACSEC 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8562XKS14