Microchip VSC8531XMW-01

VSC8531 Series 1.05 V Single Port Gigabit Ethernet Copper PHY - QFN-48EP
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8531XMW-01.

Upverter

Datasheet87 pages7 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.69%

CAD Models

Download Microchip VSC8531XMW-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.261
$ 2.261
Stock
110,799
168,533
168,533
Authorized Distributors
1
6
6
Case/Package
-
VQFN
VQFN
Number of Pins
-
48
48
Data Rate
100 Mbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Microchip VSC8531XMW-01 provided by its distributors.

VSC8531 Series 1.05 V Single Port Gigabit Ethernet Copper PHY - QFN-48EP
Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-48, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps/1Gbps 0.95V/2.38V 48-Pin QFN EP
IC TELECOM INTERFACE 48QFN Telecom IC 48-QFN (6x6)
PHY 1-Channel 1Gbps 48-Pin QFN Tray
1 Port GbE Cu PHY with RGMII/RMII

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8531XMW01