Microchip VSC8530XMW-04

VSC8530 Series Single Port Industrial Grade Fast Ethernet Copper PHY - QFN-48
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8530XMW-04.

Upverter

Datasheet85 pages6 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.67%

CAD Models

Download Microchip VSC8530XMW-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.7
Stock
71,191
128,204
Authorized Distributors
1
6
Case/Package
-
VQFN
Number of Pins
-
48
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Microchip VSC8530XMW-04 provided by its distributors.

VSC8530 Series Single Port Industrial Grade Fast Ethernet Copper PHY - QFN-48
Ethernet PHY, 100Mbps, -40 to 125°C, VQFN-48, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps 0.95V/2.38V 48-Pin QFN EP Tray
IC TELECOM INTERFACE 48QFN Telecom IC 48-QFN (6x6)
1P, CU FE PHY, RGMII/RMII, ITEMP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8530XMW04