Microchip VSC8514XMK-03

IC TELECOM INTERFACE 138QFN / Telecom IC Signal Conditioner 138-QFN (12x12)
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK-03.

Microchip

Datasheet96 pages7 years ago
Datasheet92 pages7 years ago

Upverter

Electro Sonic

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1633%

CAD Models

Download Microchip VSC8514XMK-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.19
$ 8.6
Stock
140,632
81,362
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
138
138
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
-
Max Supply Voltage
2.62 V
-

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8514XMK-03 provided by its distributors.

IC TELECOM INTERFACE 138QFN / Telecom IC Signal Conditioner 138-QFN (12x12)
Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-138, RoHS
Microchip SCT
4 Port GbE Cu PHY with QSGMII (Ind. Temp)
Transceiver 10Mbps/100Mbps/1Gbps QFN SMD 12mm × 12mm × 850μm
QFN-138(12x12) Telecommunication Interface ICs ROHS
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 138-Pin QFN
Ethernet Transceiver, 4-Trnsvr, PBCC138
QUAD PORT GIGABIT QSGMII COPPER EEE PHY
Telecommunication Interface IC
CAP TANT 6.8UF 10% 6.3V RADIAL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8514XMK03