Microchip VSC8504XKS-02

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
$ 24.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-02.

Microchip

Datasheet133 pages3 years ago

Upverter

Microchip SCT

Augswan

Future Electronics

Inventory History

3 month trend:
-20.39%

CAD Models

Download Microchip VSC8504XKS-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.478
$ 30.59
Stock
118,602
170,336
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
256
256
Data Rate
1 Gbps
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8504XKS-02 provided by its distributors.

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet 1V
4 Port GbE Cu/Fiber PHY with (Q)SGMII
Ethernet Transceiver, 4-Trnsvr, PBGA256
4 10Mbps,100Mbps,1Gbps PBGA-256 SMD mount 17mm*17mm*1.37mm
Ethernet Network Integrated Circuits; MICROCHIP; VSC8504XKS-02; 950 mV - 2.62 V; 1 Gbps; Ethernet; 1.8 mm
PHY 4-CH 10Mbps/100Mbps/1Gbps 3.3V 256-Pin PBGA Tray
PHY 4-Channel 1Gbps 256-Ball BGA Tray
Quad Port Gigabit Dual Media QSGMI PHY
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8504XKS02