Microchip VSC8504XKS-01

IC TELECOM INTERFACE 256BGA Telecom IC Ethernet 256-PBGA (17x17)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-01.

Microchip

Datasheet133 pages3 years ago

Microchip SCT

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 30.982
$ 30.982
Stock
88,952
158,672
158,672
Authorized Distributors
1
6
6
Case/Package
BGA
-
-
Number of Pins
256
256
256
Data Rate
1 Gbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8504XKS-01 provided by its distributors.

IC TELECOM INTERFACE 256BGA Telecom IC Ethernet 256-PBGA (17x17)
QUAD PORT GIGABIT DUAL MEDIA QSG / Single Port GBE Copper PHY with Synchronous Ethernet and RGMII/GMII Interfac
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
VSC8504 Series 2.5 V Quad Port Gigabit Dual Media QSGMII PHY - BGA-256
ROHS3Compliant Lead Free BOTTOM BALL Telecom IC Ethernet 1Gbps 1V
4 Port GbE Cu/Fiber PHY with (Q)SGMII
UA-0328-0 IC,SMD,PBGA-256,10/100/1 QUAD
IC MCU 32BIT 2MB FLASH 100TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8504XKS01