Microchip VSC8501XML-03

IC TELECOM INTERFACE 135QFN / Telecom IC Ethernet 135-QFN (12x12)
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8501XML-03.

Microchip

Datasheet82 pages4 years ago
Datasheet82 pages4 years ago

Augswan

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-56.03%

CAD Models

Download Microchip VSC8501XML-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 3.538
Stock
120,200
113,762
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
135
135
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip VSC8501XML-03 provided by its distributors.

IC TELECOM INTERFACE 135QFN / Telecom IC Ethernet 135-QFN (12x12)
Ethernet PHY, QFN, SMD, 10Mbps/100Mbps/1Gbps 12mm × 12mm × 850μm
Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Microchip SCT
1 Port GbE Cu PHY with (G/RG)MII (Ind. Temp)
Ethernet Transceiver, 1-Trnsvr, PBGA135
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 135-Pin QFN
1-PORT 10/100/1000 BASE-T PHY (GMII/MII, RGMII MAC INTERFACE
IC MCU 32BIT 256KB FLASH 144LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8501XML03