Microchip VSC8489YJU-17

IC TELECOM INTERFACE 196FCBGA / Telecom IC Ethernet 196-FCBGA (15x15)
$ 56.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-17.

Microchip

Datasheet103 pages7 years ago
Datasheet171 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.49%

Alternate Parts

Price @ 1000
$ 56.625
$ 48.163
$ 48.163
Stock
99,418
136,454
136,454
Authorized Distributors
6
6
6
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
196
196
196
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8489YJU-17 provided by its distributors.

IC TELECOM INTERFACE 196FCBGA / Telecom IC Ethernet 196-FCBGA (15x15)
2 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 (Ind. Temp)
Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Microchip SCT
FCBGA-196(15x15) Telecommunication Interface ICs ROHS
PHY 2-Channel 10Gbps 196-Ball FCBGA Tray
DUAL 10G (R)-XAUI PHY WITH PREMI
OUTPUT MODULE 16 SOLID STATE 24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8489YJU17