Microchip VSC8489YJU-16

IC TELECOM INTERFACE 196FCBGA Telecom IC Ethernet 196-FCBGA (15x15)
$ 35.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8489YJU-16.

Microchip

Datasheet103 pages7 years ago
Datasheet171 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.69%

Alternate Parts

Price @ 1000
$ 35.907
$ 48.163
$ 48.163
Stock
101,974
136,454
136,454
Authorized Distributors
6
6
6
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
196
196
196
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8489YJU-16 provided by its distributors.

IC TELECOM INTERFACE 196FCBGA Telecom IC Ethernet 196-FCBGA (15x15)
Ethernet Tx Rx, 10Gbps, -40 To 110Deg C; |Microchip Technology VSC8489YJU-16
1 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 (Ind. Temp)
Ethernet PHY, 10Gbps, -40 to 110°C, FCCSP-196, RoHS
Microchip SCT
PHY 2-Channel 10Gbps 196-Ball FCBGA Tray
MICROCIRCUIT/ETHERNET TRANSCEIVER
SINGLE PORT 10G XAUI/RXAUI WITH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8489YJU16