Microchip VSC8256YMR

Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8256YMR.

Microchip

Datasheet53 pages7 years ago

Alternate Parts

Price @ 1000
$ 50.821
Stock
45,092
103,299
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
256
256
Data Rate
-
10 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
945.75 mV
Max Supply Voltage
-
2.625 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8256YMR provided by its distributors.

Ethernet PHY, 10Gbps, -40 to 110°C, HFCBGA-256, RoHS
4 Port 10Gbps SFI to XFI Repeater
IC TELECOM INTERFACE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.