Microchip VSC7428XJG-12

IC TELECOM INTERFACE 11PORT / Telecom IC Ethernet Switch 672-HSBGA (27x27)
$ 50.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC7428XJG-12.

Microchip

Datasheet758 pages7 years ago
Datasheet721 pages7 years ago
Datasheet758 pages7 years ago
Datasheet721 pages7 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip VSC7428XJG-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.453
$ 79.078
Stock
174,472
123,698
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
672
672
Data Rate
-
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
2.5 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC7428XJG-12 provided by its distributors.

IC TELECOM INTERFACE 11PORT / Telecom IC Ethernet Switch 672-HSBGA (27x27)
11 Port Carrier Ethernet Switch with 8 FE Integrated Cu PHYs
Ethernet Sw, 2.5Gbps, -40 To 125Deg C; |Microchip Technology VSC7428XJG-12

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7428XJG12