Microchip VSC7420XJG-02

IC TELECOM INTERFACE 672HSBGA / Telecom IC Ethernet Switch 672-HSBGA (27x27)
$ 42.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC7420XJG-02.

Microchip

Datasheet573 pages11 years ago
Datasheet575 pages3 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+503%

CAD Models

Download Microchip VSC7420XJG-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.2
$ 49.703
Stock
110,080
100,318
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
672
672
Data Rate
2.5 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC7420XJG-02 provided by its distributors.

IC TELECOM INTERFACE 672HSBGA / Telecom IC Ethernet Switch 672-HSBGA (27x27)
Ethernet Switch 10-Port 100Mbps/1Gbps 672-Ball BGA Tray
Ethernet Switch 10-Port 2500Mbps 672-Pin HSBGA Tray
Ethernet Switches, 2500Mbps, 1V, HSBGA-672, RoHS
Microchip SCT
10 Port Unmanaged L2 Switch With 8 Integ; |Microchip Technology VSC7420XJG-02
10 Port Unmanaged L2 Switch with 8 Integrated Cu PHYs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7420XJG02