Microchip VSC7224XJV

Interface - Specialized Multirate 14 Gbps Quad All-Rate CDR PbFree
$ 55.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC7224XJV.

SHENGYU ELECTRONICS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-17.13%

Alternate Parts

Price @ 1000
$ 55.23
$ 39.59
$ 39.59
Stock
81,028
96,333
96,333
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Descriptions

Descriptions of Microchip VSC7224XJV provided by its distributors.

Interface - Specialized Multirate 14 Gbps Quad All-Rate CDR PbFree
4 Channel Multirate 12.5 Gbps Retimer/Re; |Microchip Technology VSC7224XJV
4 Channel Multirate 12.5 Gbps Retimer/Redriver
Backplane Transceiver 4TX 4RX 14.5Gbps 48-Pin QFN
Adaptive Channel Extender 48-Pin QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.