Microchip UTC2000T-E/MG

USB Power SW USB Power Distribution Switch Single 4.5V to 5.5V 0.5A 16-Pin QFN T/R
$ 3.94
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UTC2000T-E/MG.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-37.93%

Alternate Parts

Price @ 1000
$ 3.94
$ 1.25
$ 1.25
Stock
93,219
77,993
77,993
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
5 V
5 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
185 µA
185 µA
185 µA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-09-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip UTC2000T-E/MG provided by its distributors.

USB Power SW USB Power Distribution Switch Single 4.5V to 5.5V 0.5A 16-Pin QFN T/R
Usb Type-C Port Controller 16 Qfn 3X3X0.; |Microchip Technology UTC2000T-E/MG
Low Cost USB Type-C Controller
UTC2000 Tape & Reel (TR) Surface Mount USB Type-C Controller pmic power management device 3mm 5V -40C~125C 185muA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTC2000T-EMG