Microchip USB5906-I/KD

Low Speed/Full Speed/High Speed USB Hub Controller USB 3.1 3.3V Tray 100-Pin VQFN EP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5906-I/KD.

Electro Sonic

Datasheet62 pages9 years ago

TME

Geoflip

SHENGYU ELECTRONICS

CAD Models

Download Microchip USB5906-I/KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
Stock
130,615
118,236
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Descriptions

Descriptions of Microchip USB5906-I/KD provided by its distributors.

Low Speed/Full Speed/High Speed USB Hub Controller USB 3.1 3.3V Tray 100-Pin VQFN EP
Elbrus 6 DS USB3 ports 1 US Type C
VQFN-100 Pre-ordered MCUs ROHS
Usb3.2 Gen 1/5 Gbps ,6 Port Hub, Usb C Mux, Usb Type C Port For Upstream 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip USB5906-I/KD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5906-IKD
  • USB5906I/KD
  • USB5906IKD